JKL 1450 technical specifications.
| Color | Clear |
| Diameter | 11.7mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 23.8mm |
| Lens Style | Round, Domed |
| Life (Hours) | 3000Hour |
| Luminous Flux | 2.89lm |
| MSCP | 0.2MSCP |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Series | G-3.5 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
