Sign in to ask questions about the JKL 1480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL 1480 technical specifications.
| Color | Clear |
| Diameter | 13mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 38.1mm |
| MSCP | 2.22MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.