
Incandescent lamp featuring a double bayonet base for secure mounting. Clear glass bulb with a 26mm diameter and 50mm length, operating at a 28V rating. Delivers 15 MSCP illumination. Bulk packaged in quantities of 100 units.
JKL 1692 technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 50mm |
| MSCP | 15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
