General purpose incandescent lamp with a 6.3V voltage rating. Features a clear bulb, 5.84mm diameter, and 13.2mm length. Offers 0.23 MSCP brightness and radial lead/base style. This component contains lead and is supplied in a package quantity of 100.
JKL 1739 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 13.2mm |
| MSCP | 0.23MSCP |
| Package Quantity | 100 |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.