
Incandescent lamp with a 14.4V operating voltage and 9.5mm diameter. Features a clear color, 27.6mm length, and bayonet lead/base style. Delivers 9.43 lumens luminous flux and 0.75 MSCP. Supplied in bulk packaging with 100 units per package.
JKL 1892 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 27.6mm |
| Luminous Flux | 9.43lm |
| MSCP | 0.75MSCP |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14.4V |
| Voltage Rating | 14.4V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
