JKL 1974D technical specifications.
| Package/Case | Metal |
| Color | White |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | PC Pins |
| Length | 21.2mm |
| MSCP | 13MSCP |
| Package Quantity | 5 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1974D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
