JKL 2910F-47 technical specifications.
| Body Length | 49.95mm |
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| Length | 50mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL 2910F-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
