
LAMP SOCKET, WEDGE, T-3 1/4; Lamp Socket Size:T-3 1/4; Accessory Type:Lamp Socket; For Use With:T-3 1/4 Wedge Based Lamps; Lamp Base Type:Wedge
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL 2964-8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Length | 26mm |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 2964-8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
