
Miniature bayonet incandescent lamp, 6V operating voltage, 700mA operating current, producing 42.74 lumens luminous flux and 3.4 MSCP. Features a clear, round, domed lens with a 9.5mm diameter and 27.6mm length. This lamp has a 500-hour life expectancy and is supplied in bulk packaging.
JKL 316 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 27.6mm |
| Lens Style | Round, Domed |
| Life (Hours) | 500Hour |
| Luminous Flux | 42.74lm |
| MSCP | 3.4MSCP |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
