
Incandescent lamp with a 6.3V rating, featuring a clear, round, domed lens style. This midget flange lamp measures 5.84mm in diameter and 15.9mm in length, providing 0.5 MSCP. Designed for general illumination applications, it is supplied in bulk packaging with 100 units per package.
JKL 350 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| MSCP | 0.5MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for JKL 350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
