Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JKL
356
Datasheet
JKL
356
Unknown
Breadboard trim potentiometer - 10K
Breadboard trim potentiometer - 10K
Voltage Rating
28V
Current Rating
170mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
170mA
Lead/Base Style
Bayonet
MSCP
3.5MSCP
Voltage Rating
28V
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account