T-3 1/4 Wedge Base Lamp C-2F 1000 Hours
Checking distributor stock and pricing after the page loads.
| Lamp Size | T-3 1/4 |
| Voltage Rating | 28V |
| Current Rating | 0.1A |
| Lead/Base Style | Wedge Base |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 1.6MSCP |
| Life Hours | 1000h |
| Maximum Overall Length | 0.8in |
| Maximum Overall Diameter | 0.406in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |