G-4 1/2 Miniature Screw Lamp C-2R 15 Hours
JKL 425 technical specifications.
| Lamp Size | G-4 1/2 |
| Voltage Rating | 5V |
| Current Rating | 0.5A |
| Lead/Base Style | Miniature Screw |
| Filament Type | C-2R |
| Mean Spherical Candle Power | 2.3MSCP |
| Life Hours | 15h |
| Maximum Overall Length | 1.06in |
| Maximum Overall Diameter | 0.55in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.