
This clear lamp has a 5V voltage rating and is available in bulk packaging with 100 units per package. The lamp has a diameter of 3.18mm and a length of 6.35mm, with wire leads for connection. The lamp contains lead, making it non-lead-free.
JKL 6150 technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Leads |
| Length | 6.35mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.