Incandescent lamp with wire leads, rated for 6V operation. Features a clear bulb and is supplied with wire terminals for easy connection. This general-purpose lamp is suitable for various lighting applications. Packaged in quantities of 100 units.
JKL 634 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Leads |
| Package Quantity | 100 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.