JKL 6S6-120V-DCB technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 48mm |
| MSCP | 3.2MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for JKL 6S6-120V-DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
