JKL 7112 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | PC Pins |
| Luminous Flux | 0.43lm |
| MSCP | 0.034MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
