JKL 7152 technical specifications.
| Color | Clear |
| Diameter | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | Wire Leads |
| Length | 3.7mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.