This incandescent lamp has a voltage rating of 28V and a current rating of 0.04A. It features a bi-pin lead/base style and a C-2F filament type. The lamp has a mean spherical candle power of 0.3 and a life of 25,000 hours. Its maximum overall length is 0.625 inches and maximum overall diameter is 0.229 inches.
Checking distributor stock and pricing after the page loads.
| Lamp Type | Incandescent Lamp |
| Lamp Size | T-1 3/4 |
| Voltage Rating | 28V |
| Current Rating | 0.04A |
| Lead/Base Style | Bi-Pin |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 0.3MSCP |
| Life Hours | 25000h |
| Maximum Overall Length | 0.625in |
| Maximum Overall Diameter | 0.229in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |