
This clear radial lead lamp has a voltage rating of 5V and a diameter of 4.5mm, with a length of 15.2mm. It is packaged in bulk quantities of 100 units. The lamp is lead-based and does not meet lead-free requirements. It is intended for use in general applications.
JKL 7583 technical specifications.
| Color | Clear |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 15.2mm |
| MSCP | 0.05MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
