JKL 7632 technical specifications.
| Color | Clear |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 15.2mm |
| Life (Hours) | 1000Hour |
| MSCP | 0.32MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
