JKL 7637 technical specifications.
| Color | Clear |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 15.2mm |
| MSCP | 0.25MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
