
This 5V radial lead lamp has a diameter of 3.3mm and a length of 10.2mm. It is packaged in bulk quantities of 100. The lamp is clear in color and has a radial lead/base style. Note that this product contains lead, making it non-compliant with lead-free requirements.
JKL 7715EBP technical specifications.
| Color | Clear |
| Diameter | 3.3mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 10.2mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 7715EBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.