JKL 7868 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 14.4mm |
| Lens Style | Round, Domed |
| Life (Hours) | 20000Hour |
| Luminous Flux | 2.51lm |
| MSCP | 0.2MSCP |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
