This 5mm radial lead lamp has a voltage rating of 120V and an operating supply current of 1.2mA. It operates at a supply voltage of 115V. The lamp is packaged in bulk quantities of 100. The lamp is made of a lead-based material, making it non-lead-free.
JKL 7A1H technical specifications.
| Color | Clear |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 115V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for JKL 7A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.