JKL 8022 technical specifications.
| Color | Clear |
| Diameter | 2.92mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Length | 8.76mm |
| MSCP | 0.03MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
