JKL 8112 technical specifications.
| Color | Clear |
| Diameter | 2.92mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Length | 8.76mm |
| Lens Style | Round, Domed |
| Life (Hours) | 16000Hour |
| Luminous Flux | 1.89lm |
| MSCP | 0.15MSCP |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.