
Incandescent lamp, 24V rating, featuring a clear, round, domed lens style. This midget flange lamp measures 5.84mm in diameter and 15.9mm in length, delivering 0.5 MSCP. Packaged in bulk, this component contains lead.
JKL 8176 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| MSCP | 0.5MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
