
This clear lamp has a 5.9mm diameter and a round, domed lens style. It operates at a maximum voltage rating of 28V. The lamp is packaged in bulk quantities of 100 units. The lead/base style is screw type and the lamp contains lead, making it non-lead free. The MSCP rating is 0.65.
JKL 8369 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 17.4mm |
| Lens Style | Round, Domed |
| MSCP | 0.65MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.