JKL 8552 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Lens Style | Round, Domed |
| Mount | Screw |
| MSCP | 0.55MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.