This T-1 3/4 incandescent lamp has a voltage rating of 6.3V and a current rating of 0.2A. It features a wedge base style and a mean spherical candle power of 0.4. The lamp has a maximum overall length of 0.6 and a maximum overall diameter of 0.228. It is designed for use in applications requiring a reliable and efficient light source.
JKL 86 technical specifications.
| Lamp Size | T-1 3/4 |
| Voltage Rating | 6.3V |
| Current Rating | 0.2A |
| Lead/Base Style | Wedge Base |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 0.4MSCP |
| Life Hours | 50000h |
| Maximum Overall Length | 0.6in |
| Maximum Overall Diameter | 0.228in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.