JKL 8628 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.