JKL 8708 technical specifications.
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Groove |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| MSCP | 0.23MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 8708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
