JKL 8732 technical specifications.
| Color | Clear |
| Diameter | 3.18mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Terminal |
| Length | 6.35mm |
| Lens Style | Round, Domed |
| MSCP | 0.1MSCP |
| Operating Supply Voltage | 2.5V |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for JKL 8732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
