
General purpose incandescent lamp featuring a clear glass bulb with a double bayonet base. Rated for 40V operation, this lamp provides 14 MSCP illumination. It has a diameter of 26mm and a length of 50mm. Packaging is bulk, with 100 units per package.
Sign in to ask questions about the JKL 895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL 895 technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 50mm |
| MSCP | 14MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for JKL 895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
