Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL A3178B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Lens Size | 10mm |
| Lens Style | Round |
| Luminous Flux | 75lm |
| MSCP | 6MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL A3178B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.