JKL BF22180-28B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 2.2mm |
| Lead Free | Contains Lead |
| Length | 180mm |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF22180-28B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
