
The BF22258-25B is a White CCFL backlight with a brightness of 38000cd/m2. It operates at a voltage of 535V and a current of 5mA. The backlight is packaged in bulk quantities of 100 units. It is designed for use in general applications.
JKL BF22258-25B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Brightness | 38000cd/m2 |
| Color | White |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 2.2mm |
| Length | 258mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 535V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 535V |
| DC Rated Voltage | 535V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF22258-25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
