JKL BF24438-33B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 437mm |
| Packaging | Bulk |
| Voltage | 835V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF24438-33B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
