JKL BF26180-24B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 2.6mm |
| Length | 180mm |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF26180-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
