JKL BF26230-24B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 230mm |
| Package Quantity | 100 |
| Packaging | Blister Card |
| Voltage | 495V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF26230-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
