Fluorescent Lamp 40000 Hours
Checking distributor stock and pricing after the page loads.
| Lamp Type | Fluorescent Lamp |
| Voltage Rating | 255V |
| Current Rating | 5A |
| Life Hours | 40000h |
| Maximum Overall Length | 3.93in |
| Maximum Overall Diameter | 0.14in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |