JKL BF3100-20B/DK01 technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 3.2mm |
| Length | 100mm |
| Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3100-20B/DK01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
