JKL BF3100-UV1 technical specifications.
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 3mm |
| Length | 100mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 260V |
| Voltage Rating | 260V |
| DC Rated Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3100-UV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
