JKL BF3240-UV1 technical specifications.
| Current | 5mA |
| Diameter | 3mm |
| Length | 240mm |
| Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF3240-UV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
