JKL BF4142-20B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Operating Supply Voltage | 260V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF4142-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
