JKL BF5300-20B technical specifications.
| Brightness | 7000cd/m2 |
| Diameter | 5.6mm |
| Length | 300mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF5300-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.