Sign in to ask questions about the JKL BF6100-20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL BF6100-20B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 6.5mm |
| Length | 100mm |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF6100-20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
