JKL BF6200-20B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 6.5mm |
| Length | 200mm |
| Voltage | 290V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF6200-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
