JKL BFWUL3239-24-PINK technical specifications.
| Color | Pink |
| Insulation Material | Rubber |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Output Voltage | 3kV |
| Outside Diameter | 0.063inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BFW |
| Stranding | 19 x 36 |
| Voltage Rating | 3kV |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BFWUL3239-24-PINK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.